-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM131D1BRWZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8152
|
Newark | Digital Isolator, 3Ch, 125Deg C, Wsoic16, No. Of Channels:3Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM131D1BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4600 / $3.5400 | Buy Now |
DISTI #
ADUM131D1BRWZ-ND
|
DigiKey | DGTL ISO 3750VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2013 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
584-ADUM131D1BRWZ
|
Mouser Electronics | Digital Isolators IC,Robust 3 ch ISO 2:1 ch RoHS: Compliant | 356 |
|
$1.7000 / $3.4000 | Buy Now |
|
Analog Devices Inc | IC,Robust 3 ch ISO 2:1 ch Min Qty: 1 Package Multiple: 47 | 403 |
|
$1.2700 / $3.4000 | Buy Now |
DISTI #
ADUM131D1BRWZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.3300 / $4.5000 | RFQ |
|
Ameya Holding Limited | DGTL ISO 3.75KV GEN PURP 16SOIC | 403 |
|
RFQ | |
DISTI #
ADUM131D1BRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 376 | 0 |
|
$1.6600 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM131D1BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM131D1BRWZ
Analog Devices Inc
ADUM131D1BRWZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM131D1BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM131D1BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7231CDW | Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM131D1BRWZ vs ISO7231CDW |
ADUM1301ARWZ-RL | Triple-Channel Digital Isolator | Analog Devices Inc | ADUM131D1BRWZ vs ADUM1301ARWZ-RL |
ISO7631FCDWR | Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM131D1BRWZ vs ISO7631FCDWR |
ADUM3301ARWZ-RL | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) | Analog Devices Inc | ADUM131D1BRWZ vs ADUM3301ARWZ-RL |
ADUM3301ARWZ | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) | Analog Devices Inc | ADUM131D1BRWZ vs ADUM3301ARWZ |
ISO7231CDWR | Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM131D1BRWZ vs ISO7231CDWR |
ADUM3301BRWZ-RL | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) | Analog Devices Inc | ADUM131D1BRWZ vs ADUM3301BRWZ-RL |
ISO7631FCDW | Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM131D1BRWZ vs ISO7631FCDW |
SI8431AB-D-IS1 | Interface Circuit, CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | ADUM131D1BRWZ vs SI8431AB-D-IS1 |
ADUM131D1BRZ | ADUM131D1BRZ | Analog Devices Inc | ADUM131D1BRWZ vs ADUM131D1BRZ |