Filter Your Search
1 - 2 of 2 results
|
ADUM1301ARW
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL | 3 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 105 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||
|
ADUM1301ARWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL | 3 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |