Part Details for ADG819BCB by Analog Devices Inc
Overview of ADG819BCB by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG819BCB
ADG819BCB CAD Models
ADG819BCB Part Data Attributes:
|
ADG819BCB
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG819BCB
Analog Devices Inc
IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA6,2X3,20 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e0 | |
Length | 2.18 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 71 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.14 mm |
Alternate Parts for ADG819BCB
This table gives cross-reference parts and alternative options found for ADG819BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG819BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG819BCBZ-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, MICRO, CSP-6 | Analog Devices Inc | ADG819BCB vs ADG819BCBZ-REEL |
ADG819BCB-R2 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch | Analog Devices Inc | ADG819BCB vs ADG819BCB-R2 |
ADG819BCBZ-REEL7 | 0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action | Analog Devices Inc | ADG819BCB vs ADG819BCBZ-REEL7 |