Part Details for ADG819BCBZ-REEL7 by Analog Devices Inc
Overview of ADG819BCBZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG819BCBZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9242
|
Newark | Analogue Switch, 1-Channel, Spdt, Wlcsp, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Wlcsp, No. Of Pins:6Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG819BCBZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 730 |
|
$1.9700 / $3.6100 | Buy Now |
DISTI #
505-ADG819BCBZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX1 600MOHM 6WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4530 In Stock |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
584-ADG819BCBZ-R7
|
Mouser Electronics | Analog Switch ICs 0.5 Ohm SPDT Switch MicroCSP pkg I.C. RoHS: Compliant | 0 |
|
$1.7900 / $3.5800 | Order Now |
DISTI #
V72:2272_06219464
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 2:1 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2306 Container: Cut Strips | Americas - 794 |
|
$1.7180 / $2.4940 | Buy Now |
|
Analog Devices Inc | 0.5 Ohm SPDT Switch MicroCSP p Min Qty: 1 Package Multiple: 3000 | 906 |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
66711337
|
Verical | Analog Switch/Analog Multiplexer Single 2:1 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2306 | Americas - 794 |
|
$1.7180 / $2.4940 | Buy Now |
|
Velocity Electronics | Our Stock | 2999 |
|
RFQ | |
|
Chip1Cloud | Analog Switch/Analog Multiplexer Single 2:1 6-Pin WLCSP T/R / 0.5 ohm, CMOS, 1.8V to 5.5V, 2:1 Mux/SPDT Switch | IC SWITCH SPDT 6WLCSP | 1710 |
|
RFQ |
Part Details for ADG819BCBZ-REEL7
ADG819BCBZ-REEL7 CAD Models
ADG819BCBZ-REEL7 Part Data Attributes
|
ADG819BCBZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG819BCBZ-REEL7
Analog Devices Inc
0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | MICRO, CSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 2.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 71 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.14 mm |
Alternate Parts for ADG819BCBZ-REEL7
This table gives cross-reference parts and alternative options found for ADG819BCBZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG819BCBZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG819BCB-REEL7 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch | Analog Devices Inc | ADG819BCBZ-REEL7 vs ADG819BCB-REEL7 |
ADG819BCB-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6 | Rochester Electronics LLC | ADG819BCBZ-REEL7 vs ADG819BCB-REEL |
ADG819BCB | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch | Analog Devices Inc | ADG819BCBZ-REEL7 vs ADG819BCB |
ADG819BCB-R2 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch | Analog Devices Inc | ADG819BCBZ-REEL7 vs ADG819BCB-R2 |
ADG819BCB-REEL | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch | Analog Devices Inc | ADG819BCBZ-REEL7 vs ADG819BCB-REEL |