Datasheets
ADG752BRMZ-REEL7 by:

IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch

Part Details for ADG752BRMZ-REEL7 by Analog Devices Inc

Overview of ADG752BRMZ-REEL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Communication and Networking Automotive

Price & Stock for ADG752BRMZ-REEL7

Part # Distributor Description Stock Price Buy
Bristol Electronics   12
RFQ
Rochester Electronics SPDT, 1 Func, 1 Channel, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 34463
  • 1 $2.0200
  • 25 $1.9800
  • 100 $1.9000
  • 500 $1.8200
  • 1,000 $1.7200
$1.7200 / $2.0200 Buy Now

Part Details for ADG752BRMZ-REEL7

ADG752BRMZ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADG752BRMZ-REEL7 Part Data Attributes

ADG752BRMZ-REEL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADG752BRMZ-REEL7 Analog Devices Inc IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description MICRO, SOIC-8
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED FROM 4.5 TO 5.5V
Analog IC - Other Type SPDT
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 0.2 Ω
On-state Resistance-Max (Ron) 50 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.09 mm
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 8 ns
Switch-on Time-Max 18 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for ADG752BRMZ-REEL7

This table gives cross-reference parts and alternative options found for ADG752BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG752BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADG752BRM 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 Rochester Electronics LLC ADG752BRMZ-REEL7 vs ADG752BRM
ADG752BRM-REEL7 IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch Analog Devices Inc ADG752BRMZ-REEL7 vs ADG752BRM-REEL7
ADG752BRM IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch Analog Devices Inc ADG752BRMZ-REEL7 vs ADG752BRM
ADG752BRM-REEL7 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 Rochester Electronics LLC ADG752BRMZ-REEL7 vs ADG752BRM-REEL7
ADG752BRMZ CMOS, Low Voltage, RF/ Video, SPDT Switch (Single Pole, Double Throw) Analog Devices Inc ADG752BRMZ-REEL7 vs ADG752BRMZ
Part Number Description Manufacturer Compare
ADG820BRM IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch Analog Devices Inc ADG752BRMZ-REEL7 vs ADG820BRM
ISL5120CH-T DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, SOT-23, 8 PIN Intersil Corporation ADG752BRMZ-REEL7 vs ISL5120CH-T
ADG708CRUZ CMOS, Low Voltage, Single 8 to 1 Multiplexer Analog Devices Inc ADG752BRMZ-REEL7 vs ADG708CRUZ
MAX4561EUT SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products ADG752BRMZ-REEL7 vs MAX4561EUT
ISL54047IRUZ-T Ultra Low ON-Resistance, High Off-Isolation, Single Supply, Diff SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C Intersil Corporation ADG752BRMZ-REEL7 vs ISL54047IRUZ-T
ADG658YRQ-REEL7 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 Analog Devices Inc ADG752BRMZ-REEL7 vs ADG658YRQ-REEL7
ADG659YRQ 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 Analog Devices Inc ADG752BRMZ-REEL7 vs ADG659YRQ
ADG709BRU CMOS Low Voltage, 3 Ω 4-Channel Multiplexer Analog Devices Inc ADG752BRMZ-REEL7 vs ADG709BRU
ISL54049IRUZ-T Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C Intersil Corporation ADG752BRMZ-REEL7 vs ISL54049IRUZ-T
ADG659YRUZ +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer Analog Devices Inc ADG752BRMZ-REEL7 vs ADG659YRUZ

ADG752BRMZ-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG752BRMZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG752BRMZ-REEL7 by Analog Devices Inc

  • Please alert me when ADG752BRMZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADG752BRMZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG752BRMZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADG752BRMZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG752BRMZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG752BRMZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: