Part Details for ADG819BCBZ-REEL by Analog Devices Inc
Overview of ADG819BCBZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for ADG819BCBZ-REEL
ADG819BCBZ-REEL CAD Models
ADG819BCBZ-REEL Part Data Attributes:
|
ADG819BCBZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG819BCBZ-REEL
Analog Devices Inc
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, MICRO, CSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA6,2X3,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 2.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 71 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.14 mm |
Alternate Parts for ADG819BCBZ-REEL
This table gives cross-reference parts and alternative options found for ADG819BCBZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG819BCBZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG819BCB-REEL7 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch | Analog Devices Inc | ADG819BCBZ-REEL vs ADG819BCB-REEL7 |
ADG819BCB | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch | Analog Devices Inc | ADG819BCBZ-REEL vs ADG819BCB |
ADG819BCB-REEL | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch | Analog Devices Inc | ADG819BCBZ-REEL vs ADG819BCB-REEL |
ADG819BCBZ-REEL7 | 0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action | Analog Devices Inc | ADG819BCBZ-REEL vs ADG819BCBZ-REEL7 |
ADG819BCB-R2 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch | Analog Devices Inc | ADG819BCBZ-REEL vs ADG819BCB-R2 |