Part Details for ADF04ST04 by TE Connectivity
Overview of ADF04ST04 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ADF04ST04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9110
|
Newark | Dip Switch, Spst, Dip, Smd, 100 Ma, 24 V Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF04ST04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.8700 | Buy Now |
DISTI #
32M6574
|
Newark | Dip Switch, Spst, 0.1A, 24V, 4Pos, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF04ST04 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.0600 | Buy Now |
DISTI #
2266-ADF04ST04-ND
|
DigiKey | Slide Dip Switch, 4 Switches, SP Min Qty: 70 Container: Tube MARKETPLACE PRODUCT |
29062 In Stock |
|
$0.6500 / $1.1000 | Buy Now |
DISTI #
506-ADF04ST04
|
Mouser Electronics | DIP Switches / SIP Switches SPST 4P FLUSH SLIDE SMT DIP SWITCH RoHS: Compliant | 227 |
|
$0.9700 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant |
31057 In Stock |
|
$0.6680 / $1.1240 | Buy Now |
DISTI #
1-1825059-7
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 35 Container: Tube | Americas - 0 |
|
$0.8800 / $0.9000 | Buy Now |
DISTI #
000000000002659134
|
Sager | DIP Switches / SIP Switches SPST 4P FLUSH SLIDE SMT DIP SWITCH Min Qty: 2100 | 0 |
|
$0.6726 / $1.0600 | Buy Now |
DISTI #
2468734
|
element14 Asia-Pacific | DIP SWITCH, 4POS, SPST, SLIDE RoHS: Compliant Min Qty: 1 Container: Each | 94 |
|
$1.1366 / $1.7344 | Buy Now |
DISTI #
2468734
|
Farnell | DIP SWITCH, 4POS, SPST, SLIDE RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 0 Days Container: Each | 94 |
|
$1.3223 / $1.6466 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant |
31057 In Stock |
|
$0.6680 / $1.1240 | Buy Now |
Part Details for ADF04ST04
ADF04ST04 CAD Models
ADF04ST04 Part Data Attributes:
|
ADF04ST04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF04ST04
TE Connectivity
SLIDE SWITCH,STRAIGHT,SPST,4,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ADF04ST04
This table gives cross-reference parts and alternative options found for ADF04ST04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF04ST04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA08H1SBDR | SLIDE DIP SWITCH- | C&K | ADF04ST04 vs SDA08H1SBDR |
SBP8206T | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | ADF04ST04 vs SBP8206T |
KAR06LGGR | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | ADF04ST04 vs KAR06LGGR |
KAP1106VT | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | ADF04ST04 vs KAP1106VT |
SBP8008T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | knitter-switch | ADF04ST04 vs SBP8008T |
EPH108EZ | Piano Dip Switch, 8 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | ADF04ST04 vs EPH108EZ |
SBP8002T | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | knitter-switch | ADF04ST04 vs SBP8002T |
BPA05SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | ADF04ST04 vs BPA05SBR |
BPA09SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | ADF04ST04 vs BPA09SBR |
4009-8PR | Piano Dip Switch, 8 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | ADF04ST04 vs 4009-8PR |