Part Details for KAR06LGGR by E-Switch Inc
Overview of KAR06LGGR by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAR06LGGR
KAR06LGGR CAD Models
KAR06LGGR Part Data Attributes:
|
KAR06LGGR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAR06LGGR
E-Switch Inc
Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.043 inch | |
Actuator Material | NYLON | |
Actuator Type | PIANO | |
Body Breadth | 8.9916 mm | |
Body Height | 7.2898 mm | |
Body Length or Diameter | 16.764 mm | |
Center Contact Material | COPPER ALLOY | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for KAR06LGGR
This table gives cross-reference parts and alternative options found for KAR06LGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAR06LGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHA-06QR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | KAR06LGGR vs DHA-06QR |
4009-6PU | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | KAR06LGGR vs 4009-6PU |
SD07H0BD | SLIDE DIP SWITCH- | C&K | KAR06LGGR vs SD07H0BD |
BPA06SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KAR06LGGR vs BPA06SBR |
SDA05H1B | SLIDE DIP SWITCH- | C&K | KAR06LGGR vs SDA05H1B |
SDA06H1SBDR | SLIDE DIP SWITCH- | C&K | KAR06LGGR vs SDA06H1SBDR |
SDA06H1SB | SLIDE DIP SWITCH- | C&K | KAR06LGGR vs SDA06H1SB |
SDA06H0BR | SLIDE DIP SWITCH- | C&K | KAR06LGGR vs SDA06H0BR |
EPH106LZ | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | KAR06LGGR vs EPH106LZ |
ADF03SAT | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | KAR06LGGR vs ADF03SAT |