Part Details for BPA09SBR by C&K
Overview of BPA09SBR by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA09SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6867
|
Newark | Bpa09Sbr |C&k Components BPA09SBR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
108-BPA09SBRTR-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6328 / $1.7859 | Buy Now |
DISTI #
611-BPA09SBR
|
Mouser Electronics | DIP Switches / SIP Switches Side Actuated DIP RoHS: Compliant | 0 |
|
$2.1300 / $2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.5200 | Buy Now |
|
Future Electronics | DIP Switches/SIP Switches Side Actuated DIP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.1500 / $2.2300 | Buy Now |
DISTI #
000000000005592383
|
Sager | DIP Switches / SIP Switches Side Actuated DIP Min Qty: 1000 | 0 |
|
$1.6800 / $1.7500 | Buy Now |
Part Details for BPA09SBR
BPA09SBR CAD Models
BPA09SBR Part Data Attributes:
|
BPA09SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA09SBR
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, T/R PACKAGING | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 24.8 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 9 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for BPA09SBR
This table gives cross-reference parts and alternative options found for BPA09SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPA09SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHA-06QR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | BPA09SBR vs DHA-06QR |
4009-6PU | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA09SBR vs 4009-6PU |
SD07H0BD | SLIDE DIP SWITCH- | C&K | BPA09SBR vs SD07H0BD |
BPA06SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | BPA09SBR vs BPA06SBR |
SDA05H1B | SLIDE DIP SWITCH- | C&K | BPA09SBR vs SDA05H1B |
SDA06H1SBDR | SLIDE DIP SWITCH- | C&K | BPA09SBR vs SDA06H1SBDR |
SDA06H1SB | SLIDE DIP SWITCH- | C&K | BPA09SBR vs SDA06H1SB |
SDA06H0BR | SLIDE DIP SWITCH- | C&K | BPA09SBR vs SDA06H0BR |
EPH106LZ | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | BPA09SBR vs EPH106LZ |
ADF03SAT | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | BPA09SBR vs ADF03SAT |