Part Details for EPH108EZ by Telcona AG
Overview of EPH108EZ by Telcona AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPH108EZ
EPH108EZ CAD Models
EPH108EZ Part Data Attributes:
|
EPH108EZ
Telcona AG
Buy Now
Datasheet
|
Compare Parts:
EPH108EZ
Telcona AG
Piano Dip Switch, 8 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELCONA AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.031 inch | |
Actuator Type | PIANO | |
Body Breadth | 5.6388 mm | |
Body Height | 8.6106 mm | |
Body Length or Diameter | 21.6916 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for EPH108EZ
This table gives cross-reference parts and alternative options found for EPH108EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPH108EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHA-06QR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | EPH108EZ vs DHA-06QR |
4009-6PU | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | EPH108EZ vs 4009-6PU |
SD07H0BD | SLIDE DIP SWITCH- | C&K | EPH108EZ vs SD07H0BD |
BPA06SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | EPH108EZ vs BPA06SBR |
SDA05H1B | SLIDE DIP SWITCH- | C&K | EPH108EZ vs SDA05H1B |
SDA06H1SBDR | SLIDE DIP SWITCH- | C&K | EPH108EZ vs SDA06H1SBDR |
SDA06H1SB | SLIDE DIP SWITCH- | C&K | EPH108EZ vs SDA06H1SB |
SDA06H0BR | SLIDE DIP SWITCH- | C&K | EPH108EZ vs SDA06H0BR |
EPH106LZ | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | EPH108EZ vs EPH106LZ |
ADF03SAT | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | EPH108EZ vs ADF03SAT |