ADF04ST04 vs 4009-8PR feature comparison

ADF04ST04 TE Connectivity

Buy Now Datasheet

4009-8PR Oupiin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer TE Connectivity
Actuator Color WHITE
Actuator Material POLYAMIDE6T
Actuator Type FLUSH TYPE PIANO
Additional Feature APPROVAL: UL
Body Breadth 7.5 mm 9.1948 mm
Body Color BLACK
Body Height 3.5 mm 10.5918 mm
Body Length or Diameter 12.14 mm 21.4884 mm
Center Contact Material COPPER ALLOY BRASS
Center Contact Plating GOLD GOLD
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 0.1 A 0.025 A
Contact (DC) Max Rating R Load 0.1A@24VDC 0.025A@50VDC
Contact Function OFF-ON ON-OFF
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 50 V
Dielectric Withstand Volts 300VAC V 500VDC V
Electrical Life 1000 Cycle(s) 3000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating NICKEL
Housing Material POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Number of Positions 4
Number of Switch Sections 4 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -30 °C -55 °C
Packing Method TUBE
Sealing TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED VERTICAL
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH PIANO DIP SWITCH
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Length 0.087 inch
Contact Timing BREAK-BEFORE-MAKE
JESD-609 Code e4
PCB Hole Count 16
Terminal Finish Gold (Au)
Terminal Length 0.133 inch

Compare ADF04ST04 with alternatives

Compare 4009-8PR with alternatives