Part Details for BPA05SBR by C&K
Overview of BPA05SBR by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA05SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6851
|
Newark | Dip Switch, Spst, 0.1A, 5Vdc, 5Pos, Smd, No. Of Circuits:5Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components BPA05SBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$0.9740 | Buy Now |
DISTI #
108-BPA05SBRTR-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3225 / $1.7152 | Buy Now |
DISTI #
611-BPA05SBR
|
Mouser Electronics | DIP Switches / SIP Switches Side Actuated DIP RoHS: Compliant | 143 |
|
$1.5600 / $2.9900 | Buy Now |
|
Future Electronics | 5 positions Side Actuated DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 | 0 |
|
$2.5800 | Buy Now |
|
Bristol Electronics | 3916 |
|
RFQ | ||
|
Quest Components | 3132 |
|
$1.5747 / $3.1494 | Buy Now | |
DISTI #
BPA05SBR
|
TME | Switch: DIP-SWITCH, Poles number: 5, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 500 | 0 |
|
$1.7600 | RFQ |
DISTI #
SWITCH10533
|
Rutronik | DIP 5POL.SMT PIANO LOWPROF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.6200 / $1.9800 | Buy Now |
DISTI #
000000000005185744
|
Sager | DIP Switches / SIP Switches Side Actuated DIP Min Qty: 500 | 0 |
|
$1.3600 / $1.4600 | Buy Now |
Part Details for BPA05SBR
BPA05SBR CAD Models
BPA05SBR Part Data Attributes:
|
BPA05SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA05SBR
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, T/R PACKAGING | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 14.6 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for BPA05SBR
This table gives cross-reference parts and alternative options found for BPA05SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPA05SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHA-06QR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | BPA05SBR vs DHA-06QR |
4009-6PU | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA05SBR vs 4009-6PU |
SD07H0BD | SLIDE DIP SWITCH- | C&K | BPA05SBR vs SD07H0BD |
BPA06SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | BPA05SBR vs BPA06SBR |
SDA05H1B | SLIDE DIP SWITCH- | C&K | BPA05SBR vs SDA05H1B |
SDA06H1SBDR | SLIDE DIP SWITCH- | C&K | BPA05SBR vs SDA06H1SBDR |
SDA06H1SB | SLIDE DIP SWITCH- | C&K | BPA05SBR vs SDA06H1SB |
SDA06H0BR | SLIDE DIP SWITCH- | C&K | BPA05SBR vs SDA06H0BR |
EPH106LZ | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | BPA05SBR vs EPH106LZ |
ADF03SAT | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | BPA05SBR vs ADF03SAT |