Part Details for SDA08H1SBDR by C&K
Overview of SDA08H1SBDR by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA08H1SBDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5957
|
Newark | Dip Switch, 8Circuit, Spst, 5V, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma, Product Range:Sda Seriesrohs Compliant: Yes |C&k Components SDA08H1SBDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$2.0200 / $2.8800 | Buy Now |
DISTI #
08AK7313
|
Newark | Dip/Rotary Dip Rohs Compliant: Yes |C&k Components SDA08H1SBDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$2.0100 / $2.7200 | Buy Now |
DISTI #
CKN12291-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1842 In Stock |
|
$1.3550 / $2.6800 | Buy Now |
DISTI #
611-SDA08H1SBDR
|
Mouser Electronics | DIP Switches / SIP Switches LOW PROFILE 8POS EXTND SMT RoHS: Compliant | 428 |
|
$1.3200 / $2.6800 | Buy Now |
|
Future Electronics | SDA Series SMT 8POS LENGTH22.26MM-PITCH2.54MM SPST Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$1.7100 | Buy Now |
DISTI #
SDA08H1SBDR
|
TME | Switch: DIP-SWITCH, Poles number: 8, ON-OFF, 0.025A/24VDC, Pos: 8 Min Qty: 1 | 816 |
|
$2.0200 / $2.6500 | Buy Now |
DISTI #
C&K Components SDA08H1SBDR
|
PEI Genesis | Slide Dip Switch, SPST | 295 |
|
Buy Now | |
DISTI #
000000000005185981
|
Sager | DIP Switches / SIP Switches LOW PROFILE 8POS EXTND SMT Min Qty: 1 | 0 |
|
$1.3600 / $1.7500 | Buy Now |
Part Details for SDA08H1SBDR
SDA08H1SBDR CAD Models
SDA08H1SBDR Part Data Attributes:
|
SDA08H1SBDR
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA08H1SBDR
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 22.26 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA08H1SBDR
This table gives cross-reference parts and alternative options found for SDA08H1SBDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA08H1SBDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHA-06QR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | SDA08H1SBDR vs DHA-06QR |
4009-6PU | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SDA08H1SBDR vs 4009-6PU |
SD07H0BD | SLIDE DIP SWITCH- | C&K | SDA08H1SBDR vs SD07H0BD |
BPA06SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | SDA08H1SBDR vs BPA06SBR |
SDA05H1B | SLIDE DIP SWITCH- | C&K | SDA08H1SBDR vs SDA05H1B |
SDA06H1SBDR | SLIDE DIP SWITCH- | C&K | SDA08H1SBDR vs SDA06H1SBDR |
SDA06H1SB | SLIDE DIP SWITCH- | C&K | SDA08H1SBDR vs SDA06H1SB |
SDA06H0BR | SLIDE DIP SWITCH- | C&K | SDA08H1SBDR vs SDA06H0BR |
EPH106LZ | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | SDA08H1SBDR vs EPH106LZ |
ADF03SAT | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | SDA08H1SBDR vs ADF03SAT |