Part Details for SBP8206T by knitter-switch
Overview of SBP8206T by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBP8206T
SBP8206T CAD Models
SBP8206T Part Data Attributes:
|
SBP8206T
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SBP8206T
knitter-switch
Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | PIANO | |
Body Breadth | 5.9944 mm | |
Body Color | BLACK | |
Body Height | 5.0038 mm | |
Body Length or Diameter | 16.637 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SBP8206T
This table gives cross-reference parts and alternative options found for SBP8206T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBP8206T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHA-06QR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | SBP8206T vs DHA-06QR |
4009-6PU | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SBP8206T vs 4009-6PU |
SD07H0BD | SLIDE DIP SWITCH- | C&K | SBP8206T vs SD07H0BD |
BPA06SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | SBP8206T vs BPA06SBR |
SDA05H1B | SLIDE DIP SWITCH- | C&K | SBP8206T vs SDA05H1B |
SDA06H1SBDR | SLIDE DIP SWITCH- | C&K | SBP8206T vs SDA06H1SBDR |
SDA06H1SB | SLIDE DIP SWITCH- | C&K | SBP8206T vs SDA06H1SB |
SDA06H0BR | SLIDE DIP SWITCH- | C&K | SBP8206T vs SDA06H0BR |
EPH106LZ | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | SBP8206T vs EPH106LZ |
ADF03SAT | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | SBP8206T vs ADF03SAT |