Part Details for A80960HA25SL2GX by Intel Corporation
Overview of A80960HA25SL2GX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for A80960HA25SL2GX
A80960HA25SL2GX CAD Models
A80960HA25SL2GX Part Data Attributes:
|
A80960HA25SL2GX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80960HA25SL2GX
Intel Corporation
RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, PGA-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA168,17X17 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
Length | 44.7 mm | |
Low Power Mode | YES | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA168,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for A80960HA25SL2GX
This table gives cross-reference parts and alternative options found for A80960HA25SL2GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80960HA25SL2GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9453203MXX | RISC Microprocessor, 64-Bit, 40MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | A80960HA25SL2GX vs 5962-9453203MXX |
IBM26BL486DX-V33GP | Microprocessor, 32-Bit, 33.33MHz, MOS, CPGA168, PGA-168 | IBM | A80960HA25SL2GX vs IBM26BL486DX-V33GP |
A80860XR-33 | RISC Microprocessor, 64-Bit, 66MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | A80960HA25SL2GX vs A80860XR-33 |
ST486DX2-50GS | 32-BIT, 50MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | A80960HA25SL2GX vs ST486DX2-50GS |
ST486DX275HS | 32-BIT, 75MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | A80960HA25SL2GX vs ST486DX275HS |
A80960HT-25 | RISC Microprocessor, 32-Bit, 75MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | A80960HA25SL2GX vs A80960HT-25 |
ST486DX4-75PS | 32-BIT, 75MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | A80960HA25SL2GX vs ST486DX4-75PS |
A80960HD50 | RISC Microprocessor, 32-Bit, 50MHz, MOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | A80960HA25SL2GX vs A80960HD50 |
TA80960CA-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | A80960HA25SL2GX vs TA80960CA-25 |
MG80486DX-33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | A80960HA25SL2GX vs MG80486DX-33 |