Part Details for ST486DX275HS by STMicroelectronics
Overview of ST486DX275HS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST486DX275HS
ST486DX275HS CAD Models
ST486DX275HS Part Data Attributes
|
ST486DX275HS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX275HS
STMicroelectronics
32-BIT, 75MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 37.5 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
Length | 44.45 mm | |
Low Power Mode | YES | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 75 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ST486DX275HS
This table gives cross-reference parts and alternative options found for ST486DX275HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX275HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST486DX2-V80GS | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | ST486DX275HS vs ST486DX2-V80GS |
A80486-DX2-80-S-V-8-B | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | AMD | ST486DX275HS vs A80486-DX2-80-S-V-8-B |
CX486DX-40GP | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA168, | Cyrix Corp | ST486DX275HS vs CX486DX-40GP |
A80486DX50 | Microprocessor, 32-Bit, 50MHz, MOS, CPGA168, PGA-168 | Intel Corporation | ST486DX275HS vs A80486DX50 |
5962-9310503QXA | RISC Microprocessor, 16-Bit, 50MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | ST486DX275HS vs 5962-9310503QXA |
A80486DX25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | ST486DX275HS vs A80486DX25 |
A80486SX20LOWPOWER | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | ST486DX275HS vs A80486SX20LOWPOWER |
A80486DX2-80NV8T | Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168, PGA-168 | AMD | ST486DX275HS vs A80486DX2-80NV8T |
IBM26BL486DX2-V80GP | Microprocessor, 32-Bit, 80MHz, MOS, CPGA168, PGA-168 | IBM | ST486DX275HS vs IBM26BL486DX2-V80GP |
IBM26BL486DX2-V66GP | Microprocessor, 32-Bit, 66MHz, MOS, CPGA168, PGA-168 | IBM | ST486DX275HS vs IBM26BL486DX2-V66GP |