A80960HA25SL2GX
vs
TA80960CA-25
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA, PGA168,17X17
|
CERAMIC, PGA-168
|
Pin Count |
168
|
168
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
NO
|
Clock Frequency-Max |
25 MHz
|
50 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
S-CPGA-P168
|
S-CPGA-P168
|
Length |
44.7 mm
|
44.45 mm
|
Low Power Mode |
YES
|
NO
|
Number of Terminals |
168
|
168
|
Operating Temperature-Max |
85 °C
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA168,17X17
|
PGA168,17X17
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Speed |
25 MHz
|
25 MHz
|
Supply Voltage-Max |
3.45 V
|
5.5 V
|
Supply Voltage-Min |
3.15 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
44.7 mm
|
44.45 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
3A991.A.2
|
JESD-609 Code |
|
e0
|
Number of DMA Channels |
|
4
|
Number of External Interrupts |
|
9
|
Number of Serial I/Os |
|
|
On Chip Data RAM Width |
|
8
|
RAM (words) |
|
512
|
Supply Current-Max |
|
750 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare A80960HA25SL2GX with alternatives
Compare TA80960CA-25 with alternatives