Part Details for MG80486DX-33 by Intel Corporation
Overview of MG80486DX-33 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MG80486DX-33
MG80486DX-33 CAD Models
MG80486DX-33 Part Data Attributes
|
MG80486DX-33
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MG80486DX-33
Intel Corporation
Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168, CERAMIC, PGA-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA168,17X17 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 168 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA168,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Current-Max | 900 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MG80486DX-33
This table gives cross-reference parts and alternative options found for MG80486DX-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG80486DX-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST486DX2-V80GS | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | MG80486DX-33 vs ST486DX2-V80GS |
A80486-DX2-80-S-V-8-B | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | AMD | MG80486DX-33 vs A80486-DX2-80-S-V-8-B |
CX486DX-40GP | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA168, | Cyrix Corp | MG80486DX-33 vs CX486DX-40GP |
A80486DX50 | Microprocessor, 32-Bit, 50MHz, MOS, CPGA168, PGA-168 | Intel Corporation | MG80486DX-33 vs A80486DX50 |
5962-9310503QXA | RISC Microprocessor, 16-Bit, 50MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | MG80486DX-33 vs 5962-9310503QXA |
A80486DX25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | MG80486DX-33 vs A80486DX25 |
A80486SX20LOWPOWER | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | MG80486DX-33 vs A80486SX20LOWPOWER |
A80486DX2-80NV8T | Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168, PGA-168 | AMD | MG80486DX-33 vs A80486DX2-80NV8T |
IBM26BL486DX2-V80GP | Microprocessor, 32-Bit, 80MHz, MOS, CPGA168, PGA-168 | IBM | MG80486DX-33 vs IBM26BL486DX2-V80GP |
IBM26BL486DX2-V66GP | Microprocessor, 32-Bit, 66MHz, MOS, CPGA168, PGA-168 | IBM | MG80486DX-33 vs IBM26BL486DX2-V66GP |