Part Details for ST486DX2-50GS by STMicroelectronics
Overview of ST486DX2-50GS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST486DX2-50GS
ST486DX2-50GS CAD Models
ST486DX2-50GS Part Data Attributes
|
ST486DX2-50GS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX2-50GS
STMicroelectronics
32-BIT, 50MHz, MICROPROCESSOR, CPGA168, PGA-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | PGA | |
Package Description | PGA-168 | |
Pin Count | 168 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SYSTEM MANAGEMENT MODE; 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 168 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA168,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 50 MHz | |
Supply Current-Max | 1.17 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ST486DX2-50GS
This table gives cross-reference parts and alternative options found for ST486DX2-50GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX2-50GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM26BL486DX2-50GP | Microprocessor, 32-Bit, 50MHz, MOS, CPGA168, PGA-168 | IBM | ST486DX2-50GS vs IBM26BL486DX2-50GP |