Part Details for ST486DX4-75PS by STMicroelectronics
Overview of ST486DX4-75PS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for ST486DX4-75PS
ST486DX4-75PS CAD Models
ST486DX4-75PS Part Data Attributes
|
ST486DX4-75PS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX4-75PS
STMicroelectronics
32-BIT, 75MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PPGA-P168 | |
Length | 44.45 mm | |
Low Power Mode | YES | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 75 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ST486DX4-75PS
This table gives cross-reference parts and alternative options found for ST486DX4-75PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX4-75PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST486DX4-75HS | 32-BIT, 75MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | ST486DX4-75PS vs ST486DX4-75HS |
ST486DX475HS | 32-BIT, 75MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | ST486DX4-75PS vs ST486DX475HS |