Part Details for 5962-9453203MXX by Intel Corporation
Overview of 5962-9453203MXX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9453203MXX
5962-9453203MXX CAD Models
5962-9453203MXX Part Data Attributes:
|
5962-9453203MXX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9453203MXX
Intel Corporation
RISC Microprocessor, 64-Bit, 40MHz, CMOS, CPGA168, CERAMIC, PGA-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 29 | |
Bit Size | 64 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962-9453203MXX
This table gives cross-reference parts and alternative options found for 5962-9453203MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9453203MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80860XR-33 | RISC Microprocessor, 64-Bit, 66MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | 5962-9453203MXX vs A80860XR-33 |
A80486-DX2-80-S-V-8-B | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | AMD | 5962-9453203MXX vs A80486-DX2-80-S-V-8-B |
ST486DX-V33GS | 32-BIT, 33MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | 5962-9453203MXX vs ST486DX-V33GS |
ST486DX280PS | 32-BIT, 80MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | 5962-9453203MXX vs ST486DX280PS |
A80486DX2ODPR25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | 5962-9453203MXX vs A80486DX2ODPR25 |
A80486SX16 | Microprocessor, 32-Bit, 16MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | 5962-9453203MXX vs A80486SX16 |
A80960CF-25 | RISC Microprocessor, 32-Bit, 25MHz, MOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | 5962-9453203MXX vs A80960CF-25 |
ST486DX4V80HS | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | 5962-9453203MXX vs ST486DX4V80HS |
A80960CA-25 | RISC Microprocessor, 32-Bit, 25MHz, MOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | 5962-9453203MXX vs A80960CA-25 |
ST5X86V10HS | 64-BIT, 100MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | 5962-9453203MXX vs ST5X86V10HS |