Part Details for A80960HT-25 by Intel Corporation
Overview of A80960HT-25 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for A80960HT-25
A80960HT-25 CAD Models
A80960HT-25 Part Data Attributes
|
A80960HT-25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80960HT-25
Intel Corporation
RISC Microprocessor, 32-Bit, 75MHz, CMOS, CPGA168, CERAMIC, PGA-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | OPTEMP SPECIFIED AS TC; ADDITIONAL 5V SUPPLY; 150 MIPS SUSTAINED; BURST BUS | |
Address Bus Width | 30 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P168 | |
Length | 44.7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 9 | |
Number of Serial I/Os | ||
Number of Terminals | 168 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 4.57 mm | |
Speed | 75 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for A80960HT-25
This table gives cross-reference parts and alternative options found for A80960HT-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80960HT-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST486DX2-V80GS | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | A80960HT-25 vs ST486DX2-V80GS |
A80486-DX2-80-S-V-8-B | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | AMD | A80960HT-25 vs A80486-DX2-80-S-V-8-B |
CX486DX-40GP | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA168, | Cyrix Corp | A80960HT-25 vs CX486DX-40GP |
A80486DX50 | Microprocessor, 32-Bit, 50MHz, MOS, CPGA168, PGA-168 | Intel Corporation | A80960HT-25 vs A80486DX50 |
5962-9310503QXA | RISC Microprocessor, 16-Bit, 50MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | A80960HT-25 vs 5962-9310503QXA |
A80486DX25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | A80960HT-25 vs A80486DX25 |
A80486SX20LOWPOWER | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | A80960HT-25 vs A80486SX20LOWPOWER |
A80486DX2-80NV8T | Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168, PGA-168 | AMD | A80960HT-25 vs A80486DX2-80NV8T |
IBM26BL486DX2-V80GP | Microprocessor, 32-Bit, 80MHz, MOS, CPGA168, PGA-168 | IBM | A80960HT-25 vs IBM26BL486DX2-V80GP |
IBM26BL486DX2-V66GP | Microprocessor, 32-Bit, 66MHz, MOS, CPGA168, PGA-168 | IBM | A80960HT-25 vs IBM26BL486DX2-V66GP |