Part Details for VSC8258YMR-01 by Microchip Technology Inc
Overview of VSC8258YMR-01 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for VSC8258YMR-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6730
|
Newark | 4 Port 10Gbe Xfi/Sfi Phy With Premium Ieee 1588 & Macsec 256 Hfcbga 17X17Mm Tray Rohs Compliant: Yes |Microchip VSC8258YMR-01 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.2300 / $132.2100 | Buy Now |
DISTI #
VSC8258YMR-01-ND
|
DigiKey | IC TELECOM INTERFACE 256FCBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
720 In Stock |
|
$127.7375 / $158.6900 | Buy Now |
DISTI #
VSC8258YMR-01
|
Avnet Americas | PHY 4-Channel 10Gbps 256-Ball FCBGA Tray - Trays (Alt: VSC8258YMR-01) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$120.2300 / $158.6900 | Buy Now |
DISTI #
494-VSC8258YMR-01
|
Mouser Electronics | Ethernet ICs 4p 10G WAN/LAN XFI SFI MACsec+1588 PHY RoHS: Compliant | 0 |
|
$127.7300 | Order Now |
DISTI #
VSC8258YMR-01
|
Microchip Technology Inc | 4 Port 10GbE XFI/SFI PHY with Premium IEEE 1588 & MACsec, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes | 70884 |
|
$105.3500 / $158.6900 | Buy Now |
|
Future Electronics | VSC8258 1.2 V Quad Channel 1G/10GBASE-KR to SFI Ethernet WIS PHY - FCBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$143.0700 | Buy Now |
|
Onlinecomponents.com | 79830 Factory Stock |
|
$129.9000 / $359.8900 | Buy Now | |
DISTI #
VSC8258YMR-01
|
Avnet Americas | PHY 4-Channel 10Gbps 256-Ball FCBGA Tray - Trays (Alt: VSC8258YMR-01) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$120.2300 / $158.6900 | Buy Now |
|
Ameya Holding Limited | VSC8258 1.2 V Quad Channel 1G/10GBASE-KR to SFI Ethernet WIS PHY - FCBGA-256 | 70434 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$124.6200 / $145.9900 | Buy Now |
Part Details for VSC8258YMR-01
VSC8258YMR-01 CAD Models
VSC8258YMR-01 Part Data Attributes:
|
VSC8258YMR-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8258YMR-01
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Rate | 10000000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for VSC8258YMR-01
This table gives cross-reference parts and alternative options found for VSC8258YMR-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8258YMR-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM53106SIFBG | Ethernet Transceiver, | Broadcom Limited | VSC8258YMR-01 vs BCM53106SIFBG |
VSC8531XMW-01 | Ethernet Transceiver, PQCC48, QFN-48 | Microsemi Corporation | VSC8258YMR-01 vs VSC8531XMW-01 |
KSZ9031RNXVB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | VSC8258YMR-01 vs KSZ9031RNXVB-TRVAO |
KSZ9031MNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | VSC8258YMR-01 vs KSZ9031MNXIA-TR |
88E3016-XX-NNC-C000 | Ethernet Transceiver, CMOS, QFN-64 | Marvell Technology Group Ltd | VSC8258YMR-01 vs 88E3016-XX-NNC-C000 |
VSC7428XJG-02 | Ethernet Transceiver | Microchip Technology Inc | VSC8258YMR-01 vs VSC7428XJG-02 |
VSC8574XKS-05 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | VSC8258YMR-01 vs VSC8574XKS-05 |
VSC7421XJQ-02 | Ethernet Transceiver | Microchip Technology Inc | VSC8258YMR-01 vs VSC7421XJQ-02 |
KSZ9031RNXUB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | VSC8258YMR-01 vs KSZ9031RNXUB-TRVAO |
VSC8489YJU-17 | Ethernet Transceiver | Microchip Technology Inc | VSC8258YMR-01 vs VSC8489YJU-17 |