VSC8258YMR-01 vs BCM53106SIFBG feature comparison

VSC8258YMR-01 Microchip Technology Inc

Buy Now Datasheet

BCM53106SIFBG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BROADCOM INC
Reach Compliance Code compliant compliant
ECCN Code 5A002.A.1
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Data Rate 10000000 Mbps
JESD-30 Code S-PBGA-B256 S-PBGA-B212
JESD-609 Code e1
Length 17 mm 11 mm
Number of Functions 1 1
Number of Terminals 256 212
Number of Transceivers 4
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -40 °C -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TFBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max 2.7 mm 1.017 mm
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 11 mm
Base Number Matches 1 1
Package Description TFBGA,
Moisture Sensitivity Level 3
Technology CMOS

Compare VSC8258YMR-01 with alternatives

Compare BCM53106SIFBG with alternatives