Part Details for VSC7428XJG-02 by Microchip Technology Inc
Overview of VSC7428XJG-02 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for VSC7428XJG-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1071
|
Newark | Ethernet Sw, 2.5Gbps, -40 To 125Deg C Rohs Compliant: Yes |Microchip VSC7428XJG-02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$82.2400 / $102.1600 | Buy Now |
DISTI #
VSC7428XJG-02-ND
|
DigiKey | IC TELECOM INTERFACE 10PORT Min Qty: 1 Lead time: 4 Weeks Container: Tray |
535 In Stock |
|
$79.0750 / $98.2300 | Buy Now |
DISTI #
VSC7428XJG-02
|
Avnet Americas | Ethernet Switch 11-Port 672-Pin BGA - Trays (Alt: VSC7428XJG-02) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 220 |
|
$74.4200 / $98.2300 | Buy Now |
DISTI #
494-VSC7428XJG-02
|
Mouser Electronics | Ethernet ICs 11 Port Carrier Ethernet Switch with 8 Integrated Cu PHYs RoHS: Compliant | 5 |
|
$81.8500 / $98.2300 | Buy Now |
DISTI #
V99:2348_09094697
|
Arrow Electronics | Ethernet Switch 11-Port 1000Mbps 672-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2325 | Americas - 12 |
|
$87.4800 / $96.0400 | Buy Now |
DISTI #
VBF:5286_09094697
|
Arrow Electronics | Ethernet Switch 11-Port 1000Mbps 672-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 2 |
|
$81.5400 / $94.4800 | Buy Now |
DISTI #
VSC7428XJG-02
|
Microchip Technology Inc | 11 Port Carrier Ethernet Switch with 8 Integrated Cu PHYs, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes | 32840 |
|
$65.2300 / $98.2300 | Buy Now |
|
Future Electronics | VSC7428 Series 11-Port Layer 2 Gigabit Ethernet Switch - BGA- 27 × 27 mm RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$88.5700 | Buy Now |
|
Future Electronics | VSC7428 Series 11-Port Layer 2 Gigabit Ethernet Switch - BGA- 27 × 27 mm RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$88.5700 | Buy Now |
|
Onlinecomponents.com | 11-Port Layer 2 Gigabit Ethernet Switch with 8 Fully Integrated Copper PHYs and Embedded 32-bit CPU - Serial Interface - 11 Circuits - 672-HSBGA. |
40 In Stock |
|
$73.2200 / $86.5100 | Buy Now |
Part Details for VSC7428XJG-02
VSC7428XJG-02 CAD Models
VSC7428XJG-02 Part Data Attributes:
|
VSC7428XJG-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7428XJG-02
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B672 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 2.44 mm | |
Supply Current-Max | 2100 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for VSC7428XJG-02
This table gives cross-reference parts and alternative options found for VSC7428XJG-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7428XJG-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC7428XJG-12 | Ethernet Transceiver | Microchip Technology Inc | VSC7428XJG-02 vs VSC7428XJG-12 |