Part Details for BCM53106SIFBG by Broadcom Limited
Overview of BCM53106SIFBG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM53106SIFBG
BCM53106SIFBG CAD Models
BCM53106SIFBG Part Data Attributes:
|
BCM53106SIFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM53106SIFBG
Broadcom Limited
Ethernet Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B212 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 212 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.017 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for BCM53106SIFBG
This table gives cross-reference parts and alternative options found for BCM53106SIFBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM53106SIFBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8514XMK-14 | Ethernet Transceiver | Microchip Technology Inc | BCM53106SIFBG vs VSC8514XMK-14 |
VSC8489YJU-15 | Ethernet Transceiver, PBGA196 | Microchip Technology Inc | BCM53106SIFBG vs VSC8489YJU-15 |
KSZ9031RNXVC | Ethernet Transceiver | Microchip Technology Inc | BCM53106SIFBG vs KSZ9031RNXVC |
88E3016-A0-NNC-C000 | Ethernet Transceiver, CMOS, 9 X 9 MM, QFN-64 | Marvell Technology Group Ltd | BCM53106SIFBG vs 88E3016-A0-NNC-C000 |
VSC8564XKS-14 | Ethernet Transceiver | Microchip Technology Inc | BCM53106SIFBG vs VSC8564XKS-14 |
KSZ9031MNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | BCM53106SIFBG vs KSZ9031MNXIA-TR |
KSZ9031MNXCA-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | BCM53106SIFBG vs KSZ9031MNXCA-TR |
VSC8514XMK-03 | Ethernet Transceiver | Microchip Technology Inc | BCM53106SIFBG vs VSC8514XMK-03 |
VSC8531XMW-04 | Ethernet Transceiver | Microchip Technology Inc | BCM53106SIFBG vs VSC8531XMW-04 |
VSC8531XMW-01 | Ethernet Transceiver | Microchip Technology Inc | BCM53106SIFBG vs VSC8531XMW-01 |