VSC8258YMR-01 vs VSC8489YJU-17 feature comparison

VSC8258YMR-01 Microchip Technology Inc

Buy Now Datasheet

VSC8489YJU-17 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 5A002.A.1 5A991.B
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Data Rate 10000000 Mbps 1000000 Mbps
JESD-30 Code S-PBGA-B256 S-PBGA-B196
JESD-609 Code e1
Length 17 mm 15 mm
Number of Functions 1 1
Number of Terminals 256 196
Number of Transceivers 4 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA196,14X14,39
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Seated Height-Max 2.7 mm 1.4 mm
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 15 mm
Base Number Matches 1 1
Samacsys Manufacturer Microchip
Supply Current-Max 2700 mA

Compare VSC8258YMR-01 with alternatives

Compare VSC8489YJU-17 with alternatives