-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6738
|
Newark | 2 Port 10Gbe Xfi/Sfi To (R)Xaui Phy With Premium Ieee 1588 (Ind. Temp) 196 Fcbga 15X15Mm Tray Rohs Compliant: Yes |Microchip VSC8489YJU-17 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1400 | Buy Now |
DISTI #
VSC8489YJU-17-ND
|
DigiKey | IC TELECOM INTERFACE 196FCBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
317 In Stock |
|
$55.3875 / $68.8200 | Buy Now |
DISTI #
VSC8489YJU-17
|
Avnet Americas | PHY 2-Channel 10Gbps 196-Ball FCBGA Tray - Trays (Alt: VSC8489YJU-17) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$52.1400 / $68.8200 | Buy Now |
DISTI #
494-VSC8489YJU-17
|
Mouser Electronics | Ethernet ICs 10 GbE Phy Dual Port RoHS: Compliant | 0 |
|
$55.3900 | Order Now |
DISTI #
VSC8489YJU-17
|
Microchip Technology Inc | 2 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588 (Ind. Temp), Projected EOL: 2044-10-18 RoHS: Compliant pbFree: Yes |
4914 Alternates Available |
|
$45.6800 / $68.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$59.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$56.4400 / $157.0200 | Buy Now | |
DISTI #
VSC8489YJU-17
|
Avnet Americas | PHY 2-Channel 10Gbps 196-Ball FCBGA Tray - Trays (Alt: VSC8489YJU-17) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$52.1400 / $68.8200 | Buy Now |
|
Ameya Holding Limited | 3654 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 126 Package Multiple: 126 | 0 |
|
$54.0400 / $63.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSC8489YJU-17
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8489YJU-17
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,39 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 2700 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for VSC8489YJU-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8489YJU-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8489YJU-01 | Ethernet Transceiver, PBGA196 | Microchip Technology Inc | VSC8489YJU-17 vs VSC8489YJU-01 |
VSC8489YJU-11 | Ethernet Transceiver, PBGA196 | Microchip Technology Inc | VSC8489YJU-17 vs VSC8489YJU-11 |
VSC8489YJU-16 | 1 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588 (Ind. Temp) | Microchip Technology Inc | VSC8489YJU-17 vs VSC8489YJU-16 |
VSC8489YJU-10 | Ethernet Transceiver, PBGA196 | Microchip Technology Inc | VSC8489YJU-17 vs VSC8489YJU-10 |
VSC8489YJU-14 | Support Circuit, PBGA196 | Microchip Technology Inc | VSC8489YJU-17 vs VSC8489YJU-14 |