VSC8258YMR-01 vs KSZ9031MNXIA-TR feature comparison

VSC8258YMR-01 Microchip Technology Inc

Buy Now Datasheet

KSZ9031MNXIA-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 5A002.A.1 EAR99
HTS Code 8542.39.00.01 8517.70.00.00
Factory Lead Time 4 Weeks
Data Rate 10000000 Mbps 1000000 Mbps
JESD-30 Code S-PBGA-B256 S-XQCC-N64
JESD-609 Code e1 e3
Length 17 mm 8 mm
Number of Functions 1 1
Number of Terminals 256 64
Number of Transceivers 4 1
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA HVQCCN
Package Equivalence Code BGA256,16X16,40 LCC64,.32SQ,16
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 2.7 mm 0.9 mm
Supply Voltage-Nom 1 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Matte Tin (Sn) - annealed
Terminal Form BALL NO LEAD
Terminal Pitch 1 mm 0.4 mm
Terminal Position BOTTOM QUAD
Width 17 mm 8 mm
Base Number Matches 1 2
Package Description HVQCCN,
Samacsys Manufacturer Microchip
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare VSC8258YMR-01 with alternatives

Compare KSZ9031MNXIA-TR with alternatives