Part Details for TEA5500 by NXP Semiconductors
Overview of TEA5500 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA5500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Coded locking circuit for security systems | 8000 |
|
RFQ |
Part Details for TEA5500
TEA5500 CAD Models
TEA5500 Part Data Attributes:
|
TEA5500
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA5500
NXP Semiconductors
IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16, Remote Control IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.68 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for TEA5500
This table gives cross-reference parts and alternative options found for TEA5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT912EL-S16-R | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | TEA5500 vs UT912EL-S16-R |
MC145028P | INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | TEA5500 vs MC145028P |
MC145027P | RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | TEA5500 vs MC145027P |
UAA3201 | IC RECEIVER IC, Remote Control IC | NXP Semiconductors | TEA5500 vs UAA3201 |
SL486NADP | Support Circuit, Infrared, PDIP16, PLASTIC, DIL-16 | Zarlink Semiconductor Inc | TEA5500 vs SL486NADP |
SAA3028N | IC RECEIVER IC, PDIP16, PLASTIC, SOT-38Z, DIP-16, Remote Control IC | NXP Semiconductors | TEA5500 vs SAA3028N |
TBA570A | Receiver IC, PDIP16, MP-117, 16 PIN | Baneasa SA | TEA5500 vs TBA570A |
MC145028DW | INFRARED, RECEIVER IC, PDSO16, SOG-16 | Freescale Semiconductor | TEA5500 vs MC145028DW |
MC145027DW | RECEIVER IC, PDSO16, SOG-16 | Motorola Mobility LLC | TEA5500 vs MC145027DW |
RCT6-D16-T | Transmitter/Receiver IC, RF, CMOS, PDIP16, DIP-16 | Unisonic Technologies Co Ltd | TEA5500 vs RCT6-D16-T |