Part Details for MC145027DW by Motorola Mobility LLC
Overview of MC145027DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MC145027DW
MC145027DW CAD Models
MC145027DW Part Data Attributes:
|
MC145027DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145027DW
Motorola Mobility LLC
RECEIVER IC, PDSO16, SOG-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC145027DW
This table gives cross-reference parts and alternative options found for MC145027DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145027DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3006LAB1 | INFRARED, TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC145027DW vs M3006LAB1 |
KS9802 | Transmitter IC, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | MC145027DW vs KS9802 |
MC145026P | TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC145027DW vs MC145026P |
UAA3201T/V1,118 | IC RF, RECEIVER IC, PDSO16, Remote Control IC | NXP Semiconductors | MC145027DW vs UAA3201T/V1,118 |
KS9801 | Receiver IC, Infrared, CMOS, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | MC145027DW vs KS9801 |
M145028D | RF, RECEIVER IC, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | STMicroelectronics | MC145027DW vs M145028D |
SL486NADP | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, PLASTIC, DIL-16 | Microsemi Corporation | MC145027DW vs SL486NADP |
PCA8521FT-T | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | MC145027DW vs PCA8521FT-T |
S5G9802X01-D0B0 | Receiver IC, Infrared, CMOS, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | MC145027DW vs S5G9802X01-D0B0 |
UAA3201 | IC RECEIVER IC, Remote Control IC | NXP Semiconductors | MC145027DW vs UAA3201 |