TEA5500
vs
UAA3201
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Consumer IC Type |
SUPPORT CIRCUIT
|
RECEIVER IC
|
JESD-30 Code |
R-PDIP-T16
|
|
Length |
21.68 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
|
Supply Voltage-Max (Vsup) |
6.5 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Surface Mount |
NO
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Transmission Media |
INFRARED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
7
|
|
|
|
Compare TEA5500 with alternatives
Compare UAA3201 with alternatives