Part Details for UAA3201 by NXP Semiconductors
Overview of UAA3201 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UAA3201
UAA3201 CAD Models
UAA3201 Part Data Attributes:
|
UAA3201
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UAA3201
NXP Semiconductors
IC RECEIVER IC, Remote Control IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
Number of Functions | 1 | |
Qualification Status | Not Qualified |
Alternate Parts for UAA3201
This table gives cross-reference parts and alternative options found for UAA3201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAA3201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3006LAB1 | INFRARED, TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | UAA3201 vs M3006LAB1 |
KS9802 | Transmitter IC, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | UAA3201 vs KS9802 |
MC145026P | TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | UAA3201 vs MC145026P |
UAA3201T/V1,118 | IC RF, RECEIVER IC, PDSO16, Remote Control IC | NXP Semiconductors | UAA3201 vs UAA3201T/V1,118 |
KS9801 | Receiver IC, Infrared, CMOS, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | UAA3201 vs KS9801 |
M145028D | RF, RECEIVER IC, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | STMicroelectronics | UAA3201 vs M145028D |
SL486NADP | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, PLASTIC, DIL-16 | Microsemi Corporation | UAA3201 vs SL486NADP |
PCA8521FT-T | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | UAA3201 vs PCA8521FT-T |
S5G9802X01-D0B0 | Receiver IC, Infrared, CMOS, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | UAA3201 vs S5G9802X01-D0B0 |
MC145026D | INFRARED, TRANSMITTER IC, PDSO16, SOG-16 | Freescale Semiconductor | UAA3201 vs MC145026D |