Part Details for SAA3028N by NXP Semiconductors
Overview of SAA3028N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA3028N
SAA3028N CAD Models
SAA3028N Part Data Attributes:
|
SAA3028N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA3028N
NXP Semiconductors
IC RECEIVER IC, PDIP16, PLASTIC, SOT-38Z, DIP-16, Remote Control IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | I2C | |
Width | 7.62 mm |
Alternate Parts for SAA3028N
This table gives cross-reference parts and alternative options found for SAA3028N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA3028N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3006LAB1 | INFRARED, TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SAA3028N vs M3006LAB1 |
KS9802 | Transmitter IC, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | SAA3028N vs KS9802 |
MC145026P | TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SAA3028N vs MC145026P |
UAA3201T/V1,118 | IC RF, RECEIVER IC, PDSO16, Remote Control IC | NXP Semiconductors | SAA3028N vs UAA3201T/V1,118 |
KS9801 | Receiver IC, Infrared, CMOS, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | SAA3028N vs KS9801 |
M145028D | RF, RECEIVER IC, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | STMicroelectronics | SAA3028N vs M145028D |
SL486NADP | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, PLASTIC, DIL-16 | Microsemi Corporation | SAA3028N vs SL486NADP |
PCA8521FT-T | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | SAA3028N vs PCA8521FT-T |
S5G9802X01-D0B0 | Receiver IC, Infrared, CMOS, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | SAA3028N vs S5G9802X01-D0B0 |
UAA3201 | IC RECEIVER IC, Remote Control IC | NXP Semiconductors | SAA3028N vs UAA3201 |