TEA5500 vs RCT6-D16-T feature comparison

TEA5500 NXP Semiconductors

Buy Now Datasheet

RCT6-D16-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS UNISONIC TECHNOLOGIES CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Consumer IC Type SUPPORT CIRCUIT REMOTE CONTROL TRANSMITTER/RECEIVER IC
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 21.68 mm 19.3 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.31 mm
Supply Voltage-Max (Vsup) 6.5 V 5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount NO NO
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmission Media INFRARED INFRARED
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Technology CMOS
Terminal Finish TIN LEAD

Compare TEA5500 with alternatives

Compare RCT6-D16-T with alternatives