Part Details for TBA570A by Baneasa SA
Overview of TBA570A by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TBA570A
TBA570A CAD Models
TBA570A Part Data Attributes:
|
TBA570A
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
TBA570A
Baneasa SA
Receiver IC, PDIP16, MP-117, 16 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | R-PDIP-T16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TBA570A
This table gives cross-reference parts and alternative options found for TBA570A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBA570A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3006LAB1 | INFRARED, TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | TBA570A vs M3006LAB1 |
KS9802 | Transmitter IC, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | TBA570A vs KS9802 |
MC145026P | TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | TBA570A vs MC145026P |
UAA3201T/V1,118 | IC RF, RECEIVER IC, PDSO16, Remote Control IC | NXP Semiconductors | TBA570A vs UAA3201T/V1,118 |
KS9801 | Receiver IC, Infrared, CMOS, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | TBA570A vs KS9801 |
M145028D | RF, RECEIVER IC, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | STMicroelectronics | TBA570A vs M145028D |
SL486NADP | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, PLASTIC, DIL-16 | Microsemi Corporation | TBA570A vs SL486NADP |
PCA8521FT-T | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | TBA570A vs PCA8521FT-T |
S5G9802X01-D0B0 | Receiver IC, Infrared, CMOS, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | TBA570A vs S5G9802X01-D0B0 |
UAA3201 | IC RECEIVER IC, Remote Control IC | NXP Semiconductors | TBA570A vs UAA3201 |