Part Details for TDA7056BU by NXP Semiconductors
Overview of TDA7056BU by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TDA7056BU
TDA7056BU CAD Models
TDA7056BU Part Data Attributes:
|
TDA7056BU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7056BU
NXP Semiconductors
IC VOLUME CONTROL CIRCUIT, PSIP9, Audio Control IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PSIP-T9 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TDA7056BU
This table gives cross-reference parts and alternative options found for TDA7056BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7056BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7056B | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSIP9, Audio Control IC | NXP Semiconductors | TDA7056BU vs TDA7056B |
TDA7056B/N1,112 | TDA7056B - 5 W mono BTL audio amplifier with DC volume control | NXP Semiconductors | TDA7056BU vs TDA7056B/N1,112 |