Part Details for TDA7056AT by NXP Semiconductors
Overview of TDA7056AT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7056AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Audio Amp Speaker 1-CH Mono 3.5W Class-AB 20-Pin SO / 3 W mono BTL audio amplifier with DC volume control | 129 |
|
RFQ |
Part Details for TDA7056AT
TDA7056AT CAD Models
TDA7056AT Part Data Attributes:
|
TDA7056AT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7056AT
NXP Semiconductors
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Audio Control IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for TDA7056AT
This table gives cross-reference parts and alternative options found for TDA7056AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7056AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7056B | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSIP9, Audio Control IC | NXP Semiconductors | TDA7056AT vs TDA7056B |
FAN7040M | Volume Control Circuit, 1 Channel(s), PDSO20, SOP-20 | Fairchild Semiconductor Corporation | TDA7056AT vs FAN7040M |
TDA7056B/N1,112 | TDA7056B - 5 W mono BTL audio amplifier with DC volume control | NXP Semiconductors | TDA7056AT vs TDA7056B/N1,112 |
FAN7040MX | Volume Control Circuit, 1 Channel(s), PDSO20, SOP-20 | Fairchild Semiconductor Corporation | TDA7056AT vs FAN7040MX |
TDA7056A | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSFM9, PLASTIC, SOT110-1, SIP-9, Audio Control IC | NXP Semiconductors | TDA7056AT vs TDA7056A |