TDA7056BU vs TDA7056B/N1,112 feature comparison

TDA7056BU NXP Semiconductors

Buy Now Datasheet

TDA7056B/N1,112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SIP, SIP, SIP9,.1TB
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Samacsys Manufacturer NXP NXP
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PSIP-T9 R-PSIP-T9
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pin Count 9
Manufacturer Package Code SOT110-1
Harmonic Distortion 0.3%
Number of Channels 1
Number of Functions 1
Package Equivalence Code SIP9,.1TB
Supply Current-Max 13 mA
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare TDA7056BU with alternatives

Compare TDA7056B/N1,112 with alternatives