Part Details for TDA7056A by NXP Semiconductors
Overview of TDA7056A by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TDA7056A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3 W BTL MONO AUDIO OUTPUT AMPLIFIER WITH DC VOLUME CONTROL Volume Control Circuit, 1 Channel(s), Bipolar, PSFM9 RoHS: Not Compliant | Europe - 2500 |
|
RFQ | |
|
Chip1Cloud | 3 W BTL mono audio output amplifier with DC volume control | 49875 |
|
RFQ |
Part Details for TDA7056A
TDA7056A CAD Models
TDA7056A Part Data Attributes:
|
TDA7056A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7056A
NXP Semiconductors
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSFM9, PLASTIC, SOT110-1, SIP-9, Audio Control IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | PLASTIC, SOT110-1, SIP-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PSFM-T9 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TDA7056A
This table gives cross-reference parts and alternative options found for TDA7056A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7056A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7056B | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSIP9, Audio Control IC | NXP Semiconductors | TDA7056A vs TDA7056B |
FAN7040M | Volume Control Circuit, 1 Channel(s), PDSO20, SOP-20 | Fairchild Semiconductor Corporation | TDA7056A vs FAN7040M |
TDA7056B/N1,112 | TDA7056B - 5 W mono BTL audio amplifier with DC volume control | NXP Semiconductors | TDA7056A vs TDA7056B/N1,112 |
FAN7040MX | Volume Control Circuit, 1 Channel(s), PDSO20, SOP-20 | Fairchild Semiconductor Corporation | TDA7056A vs FAN7040MX |
TDA7056AT | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Audio Control IC | NXP Semiconductors | TDA7056A vs TDA7056AT |