Part Details for FAN7040M by Fairchild Semiconductor Corporation
Overview of FAN7040M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN7040M
FAN7040M CAD Models
FAN7040M Part Data Attributes
|
FAN7040M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7040M
Fairchild Semiconductor Corporation
Volume Control Circuit, 1 Channel(s), PDSO20, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 285.6 | |
CO2e (mg) | 3438.624 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2011-06-20 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FAN7040M
This table gives cross-reference parts and alternative options found for FAN7040M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7040M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7056BU | IC VOLUME CONTROL CIRCUIT, PSIP9, Audio Control IC | NXP Semiconductors | FAN7040M vs TDA7056BU |
TDA7056AT/N2,518 | TDA7056AT - 3 W mono BTL audio amplifier with DC volume control SOP 20-Pin | NXP Semiconductors | FAN7040M vs TDA7056AT/N2,518 |
TDA7056AT/N2 | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, PLASTIC, SOT-163, SO-20, Audio Control IC | NXP Semiconductors | FAN7040M vs TDA7056AT/N2 |
TDA7056A | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSFM9, PLASTIC, SOT110-1, SIP-9, Audio Control IC | NXP Semiconductors | FAN7040M vs TDA7056A |
TDA7056B | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSIP9, Audio Control IC | NXP Semiconductors | FAN7040M vs TDA7056B |
TDA7056B/N1,112 | TDA7056B - 5 W mono BTL audio amplifier with DC volume control | NXP Semiconductors | FAN7040M vs TDA7056B/N1,112 |