TDA7056BU vs FAN7040M feature comparison

TDA7056BU NXP Semiconductors

Buy Now Datasheet

FAN7040M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description SIP, SOP-20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PSIP-T9 R-PDSO-G20
Number of Terminals 9 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 20
Harmonic Distortion 0.3%
Length 12.8 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Package Equivalence Code SOP20,.4
Seated Height-Max 2.65 mm
Supply Current-Max 10 mA
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare TDA7056BU with alternatives

Compare FAN7040M with alternatives