-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9644
|
Newark | Line Receiver, Rs232, Soic-14, Device Type:Line Receiver, Ic Interface Type:Rs232, No. Of Receivers:4Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:6V, Driver Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75C189AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $1.2400 | Buy Now |
DISTI #
296-1755-5-ND
|
DigiKey | IC RECEIVER 0/4 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
698 In Stock |
|
$0.5911 / $1.0300 | Buy Now |
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Bristol Electronics | 1504 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, SOP | 296 |
|
$0.4179 / $0.8955 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, SOP | 80 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, SOP | 1203 |
|
$0.4000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C189AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189AD
Texas Instruments
Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
High Level Input Current-Max | 0.0083 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75C189AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75189DG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75C189AD vs SN75189DG4 |
SN75C189DRG4 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189AD vs SN75C189DRG4 |
SN75189D-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189AD vs SN75189D-00 |
SN65C189D | Quadruple Low-Power Line Receiver 14-SOIC | Texas Instruments | SN75C189AD vs SN65C189D |
SN75189ADRG4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189AD vs SN75189ADRG4 |
SN75C189ADG4 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189AD vs SN75C189ADG4 |
SN75189AD | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189AD vs SN75189AD |
MC1489AMEL | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | Motorola Mobility LLC | SN75C189AD vs MC1489AMEL |
SN75C189ADRE4 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189AD vs SN75C189ADRE4 |
SN75C189DG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75C189AD vs SN75C189DG4 |