Part Details for MAX1489EESD by Maxim Integrated Products
Overview of MAX1489EESD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1489EESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 422 |
|
RFQ | ||
|
ComSIT USA | +/-15KV ESD-PROTECTED, QUAD, LOW-POWER, RS-232 LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14 RoHS: Not Compliant | Europe - 89 |
|
RFQ |
Part Details for MAX1489EESD
MAX1489EESD CAD Models
MAX1489EESD Part Data Attributes
|
MAX1489EESD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1489EESD
Maxim Integrated Products
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232; TIA-232; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX1489EESD
This table gives cross-reference parts and alternative options found for MAX1489EESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1489EESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1489EESD+T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | MAX1489EESD vs MAX1489EESD+T |
DS14C89AM/NOPB | IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | MAX1489EESD vs DS14C89AM/NOPB |
MAX1489EESD+ | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX1489EESD vs MAX1489EESD+ |
DS14C89AM | IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | MAX1489EESD vs DS14C89AM |
MAX1489ECSD+ | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX1489EESD vs MAX1489ECSD+ |
MAX1489ECSD+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | MAX1489EESD vs MAX1489ECSD+ |
DS14C89AMX | IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | MAX1489EESD vs DS14C89AMX |
MAX1489EESD-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | MAX1489EESD vs MAX1489EESD-T |
MAX1489EESD+T | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX1489EESD vs MAX1489EESD+T |
MAX1489ECSD+T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | MAX1489EESD vs MAX1489ECSD+T |