Part Details for 5962F9563102VXC by Renesas Electronics Corporation
Overview of 5962F9563102VXC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962F9563102VXC
5962F9563102VXC CAD Models
5962F9563102VXC Part Data Attributes
|
5962F9563102VXC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9563102VXC
Renesas Electronics Corporation
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDFP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDFP-F16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F9563102VXC
This table gives cross-reference parts and alternative options found for 5962F9563102VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9563102VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489P | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | 5962F9563102VXC vs MC1489P |
SN75189APWR | Quadruple Line Receiver 14-TSSOP | Texas Instruments | 5962F9563102VXC vs SN75189APWR |
MC1489PG | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | 5962F9563102VXC vs MC1489PG |
SN75189ANE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | 5962F9563102VXC vs SN75189ANE4 |
MC1489M | Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE | onsemi | 5962F9563102VXC vs MC1489M |
SN75189NSR | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | 5962F9563102VXC vs SN75189NSR |
SN75C189AD | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | 5962F9563102VXC vs SN75C189AD |
5962-86888012A | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962F9563102VXC vs 5962-86888012A |
SN75189NS | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | 5962F9563102VXC vs SN75189NS |
MAX1489ECSD+ | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | 5962F9563102VXC vs MAX1489ECSD+ |