Part Details for MC1489AML1 by onsemi
Overview of MC1489AML1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for MC1489AML1
MC1489AML1 CAD Models
MC1489AML1 Part Data Attributes:
|
MC1489AML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1489AML1
onsemi
QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC1489AML1
This table gives cross-reference parts and alternative options found for MC1489AML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489AML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C189ADB | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489AML1 vs SN75C189ADB |
SN75C189DBE4 | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489AML1 vs SN75C189DBE4 |
SN75C189DB-00 | LINE RECEIVER, PDSO14 | Texas Instruments | MC1489AML1 vs SN75C189DB-00 |
SN75C189DBLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | MC1489AML1 vs SN75C189DBLE-00 |
SN75C189DB | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489AML1 vs SN75C189DB |
SN75C189ADB-00 | LINE RECEIVER, PDSO14 | Texas Instruments | MC1489AML1 vs SN75C189ADB-00 |
SN75C189ADBRG4 | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | MC1489AML1 vs SN75C189ADBRG4 |
SN75C189ADBR | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | MC1489AML1 vs SN75C189ADBR |
SN75C189ADBRE4 | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | MC1489AML1 vs SN75C189ADBRE4 |
SN75C189ADBLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | MC1489AML1 vs SN75C189ADBLE-00 |