Part Details for SN75C189ADBLE by Texas Instruments
Overview of SN75C189ADBLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SN75C189ADBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75C189ADBLE-ND
|
DigiKey | IC LINE RECEIVER Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for SN75C189ADBLE
SN75C189ADBLE CAD Models
SN75C189ADBLE Part Data Attributes
|
SN75C189ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189ADBLE
Texas Instruments
Quadruple Low-Power Line Receiver 14-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN75C189ADBLE
This table gives cross-reference parts and alternative options found for SN75C189ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C189DBLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADBLE vs SN75C189DBLE-00 |
SN75C189ADBLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADBLE vs SN75C189ADBLE-00 |
SN75C189ADB-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADBLE vs SN75C189ADB-00 |
SN75C189DBR | QUAD LINE RECEIVER, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN75C189ADBLE vs SN75C189DBR |
SN75C189DBLE | QUAD LINE RECEIVER, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN75C189ADBLE vs SN75C189DBLE |
SN75C189DB | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADBLE vs SN75C189DB |
MC1489AML1 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | onsemi | SN75C189ADBLE vs MC1489AML1 |
SN75C189DB-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADBLE vs SN75C189DB-00 |
SN75C189ADBR | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75C189ADBLE vs SN75C189ADBR |
MC1489AML2 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | onsemi | SN75C189ADBLE vs MC1489AML2 |