-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Receiver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7714
|
Newark | Ic, Line Receiver Quad Rs232, 75189, Device Type:Line Receiver, Ic Interface Type:Rs232, No. Of Receivers:4Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:14Pins, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS SN75189AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1400 / $1.2200 | Buy Now |
DISTI #
08F8137
|
Newark | Rs-232 Line Receiver, 5.5V, Soic-14, Device Type:Rs232 Receiver, Ic Interface Type:Rs232, No. Of Receivers:4Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75189AD Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.4440 | Buy Now |
DISTI #
2156-SN75189AD-ND
|
DigiKey | IC RECEIVER 0/4 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
892 In Stock |
|
$0.5000 | Buy Now |
DISTI #
296-1277-5-ND
|
DigiKey | IC RECEIVER 0/4 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
834 In Stock |
|
$0.4607 / $1.1400 | Buy Now |
DISTI #
595-SN75189AD
|
Mouser Electronics | RS-232 Interface IC Quad Line Receiver/L RoHS: Compliant | 1252 |
|
$0.4370 / $1.0500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1821 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 1068 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, SOP | 1990 |
|
$0.3986 / $0.9567 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, SOP | 1456 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75189AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75189AD
Texas Instruments
Quadruple Line Receiver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
High Level Input Current-Max | 0.0083 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75189AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75189D-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75189AD vs SN75189D-00 |
SN75189ADE4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189AD vs SN75189ADE4 |
SN75C189ADRG4 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189AD vs SN75C189ADRG4 |
SN65C189ADR | LINE RECEIVER, PDSO14, SOP-14 | Rochester Electronics LLC | SN75189AD vs SN65C189ADR |
SN65C189AD | Quadruple Low-Power Line Receiver 14-SOIC | Texas Instruments | SN75189AD vs SN65C189AD |
SN65C189ADR | Quadruple Low-Power Line Receiver 14-SOIC | Texas Instruments | SN75189AD vs SN65C189ADR |
SN75189DRE4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189AD vs SN75189DRE4 |
SN75189DG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75189AD vs SN75189DG4 |
SN75189AD-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75189AD vs SN75189AD-00 |
SN75189ANS | QUAD LINE RECEIVER, PDSO14 | Rochester Electronics LLC | SN75189AD vs SN75189ANS |