Part Details for SN55LBC173TDA2 by Texas Instruments
Overview of SN55LBC173TDA2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for SN55LBC173TDA2
SN55LBC173TDA2 CAD Models
SN55LBC173TDA2 Part Data Attributes:
|
SN55LBC173TDA2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55LBC173TDA2
Texas Instruments
Quadruple Low-Power Differential Receiver 0-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A; EIA-485; CCITT V.11 | |
JESD-30 Code | R-XUUC-N16 | |
Length | 2.04 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 4 | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.932 mm |
Alternate Parts for SN55LBC173TDA2
This table gives cross-reference parts and alternative options found for SN55LBC173TDA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55LBC173TDA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489AML2 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | onsemi | SN55LBC173TDA2 vs MC1489AML2 |
MC1489AML1 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | onsemi | SN55LBC173TDA2 vs MC1489AML1 |
SN75189ADRG4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN55LBC173TDA2 vs SN75189ADRG4 |
SN75C189ADBLE | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN55LBC173TDA2 vs SN75C189ADBLE |
5962F9563102VXC | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDFP16 | Renesas Electronics Corporation | SN55LBC173TDA2 vs 5962F9563102VXC |
MAX1489EESD | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | SN55LBC173TDA2 vs MAX1489EESD |
DS1489AN | IC QUAD LINE RECEIVER, PDIP14, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | SN55LBC173TDA2 vs DS1489AN |
HIN14C89ECBN | LINE RECEIVER, PDSO14 | Intersil Corporation | SN55LBC173TDA2 vs HIN14C89ECBN |
SN75C189ADBR | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN55LBC173TDA2 vs SN75C189ADBR |
DS1489AN | QUAD LINE RECEIVER, PDIP14, DIP-14 | Texas Instruments | SN55LBC173TDA2 vs DS1489AN |