-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0095
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:6Pins Rohs Compliant: Yes |Microchip MCP4017T-104E/LT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5510 / $0.7070 | Buy Now |
DISTI #
MCP4017T-104E/LTCT-ND
|
DigiKey | IC DGT POT 100KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17670 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4017T-104E/LT
|
Avnet Americas | Digital Potentiometer 127POS 100kOhm Single 6-Pin SC-70 T/R - Bulk (Alt: MCP4017T-104E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4017T104E/LT
|
Mouser Electronics | Digital Potentiometer ICs 7-Bit Sngl I2C Digi POT 100k Ohm RoHS: Compliant | 16208 |
|
$0.5260 / $0.6800 | Buy Now |
DISTI #
V72:2272_06445825
|
Arrow Electronics | Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 Container: Cut Strips | Americas - 1780 |
|
$0.5642 / $0.6043 | Buy Now |
DISTI #
MCP4017T-104E/LT
|
Microchip Technology Inc | 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE, Projected EOL: 2034-04-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388685
|
RS | MCP4017T-104E/LT, Digi Potentiomtr 100kOhm 128-Pos Linear Serial-I2C 6-Pin SC-70 | Microchip Technology Inc. MCP4017T-104E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Future Electronics | MCP4017 Series 5.5 V 100 kOhm ±20% 7-Bit Single I2C™ Digital POT - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 128 Position - Volatile - Automotive - 6-Pin SC-70 - Tape&Reel RoHS: Compliant |
6000 In Stock 30000 Factory Stock |
|
$0.4943 / $0.5196 | Buy Now |
DISTI #
MCP4017T-104E/LT
|
Avnet Americas | Digital Potentiometer 127POS 100kOhm Single 6-Pin SC-70 T/R - Bulk (Alt: MCP4017T-104E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4017T-104E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4017T-104E/LT
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP4017T-104E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4017T-104E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4017-104E/LT | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | MCP4017T-104E/LT vs MCP4017-104E/LT |